Neon Panel Indicator Red Fresnel 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Neon Panel Indicator Red Fresnel 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Bulgin Indicators Available at Digi-Key

NL67C2R

DigiKey Part Number
1091-1111-ND
Manufacturer
Manufacturer Product Number
NL67C2R
Description
NEON PNL IND RED FRESNEL 16MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Red Fresnel 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Red
Lens Color
Red
Lens Transparency
Fresnel
Ratings
Vf (Typ), If (Max)
Voltage
105V ~ 130V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
16.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
10147,55300 Kč1 475,53 Kč
100121,01570 Kč12 101,57 Kč
500109,46048 Kč54 730,24 Kč
1 000105,71128 Kč105 711,28 Kč
2 000102,54164 Kč205 083,28 Kč
Manufacturers Standard Package
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč