


NL2950WL2R | |
|---|---|
DigiKey Part Number | 1091-1105-ND |
Manufacturer | |
Manufacturer Product Number | NL2950WL2R |
Description | NEON PNL IND RED DIFF 7.50MM LDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red Diffused 105V ~ 130V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 105V ~ 130V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 7.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 81,97600 Kč | 819,76 Kč |
| 100 | 65,49910 Kč | 6 549,91 Kč |
| 500 | 58,29212 Kč | 29 146,06 Kč |
| 1 000 | 55,94959 Kč | 55 949,59 Kč |
| 2 000 | 53,96822 Kč | 107 936,44 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |

