


NL2950WL2G | |
|---|---|
DigiKey Part Number | 1091-1104-ND |
Manufacturer | |
Manufacturer Product Number | NL2950WL2G |
Description | NEON PNL IND GRN DIFF 7.50MM LDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Diffused 105V ~ 130V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 105V ~ 130V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 7.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 119,37400 Kč | 1 193,74 Kč |
| 100 | 96,99400 Kč | 9 699,40 Kč |
| 500 | 87,23704 Kč | 43 618,52 Kč |
| 1 000 | 84,06969 Kč | 84 069,69 Kč |
| 2 000 | 81,39130 Kč | 162 782,60 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |

