


MPZ019/F | |
|---|---|
DigiKey Part Number | 708-2564-ND |
Manufacturer | |
Manufacturer Product Number | MPZ019/F |
Description | SWITCH PUSHBUTTON SPST-NO 1A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPZ019/F Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Piezo | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 10,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 044,88000 Kč | 2 044,88 Kč |
| 10 | 1 763,39500 Kč | 17 633,95 Kč |
| 25 | 1 662,07480 Kč | 41 551,87 Kč |
| 50 | 1 589,15580 Kč | 79 457,79 Kč |
| 100 | 1 519,29400 Kč | 151 929,40 Kč |
| Unit Price without VAT: | 2 044,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 474,30480 Kč |

