Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MPI005PTELAWH12 | |
|---|---|
DigiKey Part Number | 708-MPI005PTELAWH12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005PTELAWH12 |
Description | SWITCH PB SPCO ILLUM WHT ALUM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,73000 Kč | 1 301,73 Kč |
| 10 | 1 122,80700 Kč | 11 228,07 Kč |
| 25 | 1 058,39400 Kč | 26 459,85 Kč |
| 50 | 1 012,04200 Kč | 50 602,10 Kč |
| 100 | 967,62850 Kč | 96 762,85 Kč |
| Unit Price without VAT: | 1 301,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,09330 Kč |







