Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Bulgin Automation Connectors Available At Digi-Key
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI005D28LAGN12

DigiKey Part Number
708-MPI005D28LAGN12-ND
Manufacturer
Manufacturer Product Number
MPI005D28LAGN12
Description
SWITCH PB SPCO ILLUM GRN ALUM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
12 VAC
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 19.20mm Dia
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 090,53000 Kč1 090,53 Kč
10940,72900 Kč9 407,29 Kč
25886,78440 Kč22 169,61 Kč
50847,96800 Kč42 398,40 Kč
100810,77840 Kč81 077,84 Kč
250763,99704 Kč190 999,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 090,53000 Kč
Unit Price with VAT:1 319,54130 Kč