


MPI002/28/D5 | |
|---|---|
DigiKey Part Number | 708-1617-ND |
Manufacturer | |
Manufacturer Product Number | MPI002/28/D5 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPI002/28/D5 Models |
Category | Color - Actuator/Cap Silver |
Mfr | Illumination Type, Color LED, Blue/Green |
Packaging Bulk | Illumination Voltage (Nominal) 3.6 VDC |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 50mA (DC) | Mechanical Life 750,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 35,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
Actuator Marking No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 263,43000 Kč | 1 263,43 Kč |
| 10 | 1 089,76200 Kč | 10 897,62 Kč |
| 25 | 1 027,24200 Kč | 25 681,05 Kč |
| 50 | 982,26060 Kč | 49 113,03 Kč |
| 100 | 939,15860 Kč | 93 915,86 Kč |
| Unit Price without VAT: | 1 263,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,75030 Kč |

