




MPI002/28/D4 | |
|---|---|
DigiKey Part Number | 708-1449-ND |
Manufacturer | |
Manufacturer Product Number | MPI002/28/D4 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPI002/28/D4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | 2.0, 3.6 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | 750,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,46000 Kč | 1 259,46 Kč |
| 10 | 1 086,33200 Kč | 10 863,32 Kč |
| 25 | 1 024,02200 Kč | 25 600,55 Kč |
| 50 | 979,17880 Kč | 48 958,94 Kč |
| 100 | 959,69260 Kč | 95 969,26 Kč |
| Unit Price without VAT: | 1 259,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 523,94660 Kč |

