Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI001/TERM/AM

DigiKey Part Number
708-1443-ND
Manufacturer
Manufacturer Product Number
MPI001/TERM/AM
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2.3 VDC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
750,000 Cycles
Electrical Life
35,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,67000 Kč409,67 Kč
10353,58500 Kč3 535,85 Kč
25333,36440 Kč8 334,11 Kč
50318,82100 Kč15 941,05 Kč
100304,88890 Kč30 488,89 Kč
250287,36016 Kč71 840,04 Kč
500274,74414 Kč137 372,07 Kč
Manufacturers Standard Package
Unit Price without VAT:409,67000 Kč
Unit Price with VAT:495,70070 Kč