


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,69000 Kč | 767,69 Kč |
| 10 | 662,36100 Kč | 6 623,61 Kč |
| 25 | 624,43840 Kč | 15 610,96 Kč |
| 50 | 597,13700 Kč | 29 856,85 Kč |
| 100 | 570,98390 Kč | 57 098,39 Kč |
| 250 | 538,08132 Kč | 134 520,33 Kč |
| Unit Price without VAT: | 767,69000 Kč |
|---|---|
| Unit Price with VAT: | 928,90490 Kč |


