



MP0042/2 | |
|---|---|
DigiKey Part Number | 708-1905-ND |
Manufacturer | |
Manufacturer Product Number | MP0042/2 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0042/2 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button, Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,33000 Kč | 520,33 Kč |
| 10 | 449,00000 Kč | 4 490,00 Kč |
| 25 | 423,31960 Kč | 10 582,99 Kč |
| 50 | 404,83300 Kč | 20 241,65 Kč |
| 100 | 387,12540 Kč | 38 712,54 Kč |
| 250 | 364,85200 Kč | 91 213,00 Kč |
| 500 | 348,82004 Kč | 174 410,02 Kč |
| Unit Price without VAT: | 520,33000 Kč |
|---|---|
| Unit Price with VAT: | 629,59930 Kč |

