Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MP0042/1

DigiKey Part Number
708-1904-ND
Manufacturer
Manufacturer Product Number
MP0042/1
Description
SWITCH PUSH SPST-NO 2A 48V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MP0042/1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Features
Stainless Steel
Type
Standard
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
100,000 Cycles
Voltage Rating - DC
36 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,33000 Kč520,33 Kč
10449,00000 Kč4 490,00 Kč
25423,31960 Kč10 582,99 Kč
50404,83300 Kč20 241,65 Kč
100387,12540 Kč38 712,54 Kč
250364,85200 Kč91 213,00 Kč
500348,82004 Kč174 410,02 Kč
Manufacturers Standard Package
Unit Price without VAT:520,33000 Kč
Unit Price with VAT:629,59930 Kč