


MP0031/3 | |
|---|---|
DigiKey Part Number | 708-1302-ND |
Manufacturer | |
Manufacturer Product Number | MP0031/3 |
Description | SWITCH PUSHBUTTON DPST 5A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0031/3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,49000 Kč | 965,49 Kč |
| 10 | 832,97000 Kč | 8 329,70 Kč |
| 25 | 785,24120 Kč | 19 631,03 Kč |
| 50 | 750,88840 Kč | 37 544,42 Kč |
| 100 | 717,97200 Kč | 71 797,20 Kč |
| 250 | 676,56480 Kč | 169 141,20 Kč |
| Unit Price without VAT: | 965,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,24290 Kč |











