


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.80mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,88000 Kč | 999,88 Kč |
| 10 | 862,62900 Kč | 8 626,29 Kč |
| 25 | 813,17840 Kč | 20 329,46 Kč |
| 50 | 777,59540 Kč | 38 879,77 Kč |
| 100 | 743,50490 Kč | 74 350,49 Kč |
| 250 | 700,62064 Kč | 175 155,16 Kč |
| Unit Price without VAT: | 999,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,85480 Kč |










