Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
MP0013
MP0013

MP0013

DigiKey Part Number
708-1306-ND
Manufacturer
Manufacturer Product Number
MP0013
Description
SWITCH PUSH SPST-NO 1A 50V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MP0013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
50 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 85°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1487,15000 Kč487,15 Kč
10420,44300 Kč4 204,43 Kč
25396,39200 Kč9 909,80 Kč
50379,08940 Kč18 954,47 Kč
100362,50950 Kč36 250,95 Kč
250341,65424 Kč85 413,56 Kč
500326,64530 Kč163 322,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:487,15000 Kč
Unit Price with VAT:589,45150 Kč