Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MMP0120/SSS67/P

DigiKey Part Number
708-2080-ND
Manufacturer
Manufacturer Product Number
MMP0120/SSS67/P
Description
SWITCH PUSHBUTTON SPST-NO 2A 36V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Domed
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Features
Stainless Steel
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 12.00mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
Off-Mom
Mechanical Life
500,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1658,71000 Kč658,71 Kč
10568,26900 Kč5 682,69 Kč
25535,73440 Kč13 393,36 Kč
50512,32180 Kč25 616,09 Kč
100489,89800 Kč48 989,80 Kč
250461,68388 Kč115 420,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:658,71000 Kč
Unit Price with VAT:797,03910 Kč