


MC19MOSRG | |
|---|---|
DigiKey Part Number | 708-3150-ND |
Manufacturer | |
Manufacturer Product Number | MC19MOSRG |
Description | SW CAPACITIVE SPST-NO 10MA 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MC19MOSRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,64000 Kč | 947,64 Kč |
| 10 | 817,55700 Kč | 8 175,57 Kč |
| 25 | 770,71040 Kč | 19 267,76 Kč |
| 50 | 736,99620 Kč | 36 849,81 Kč |
| 100 | 704,69080 Kč | 70 469,08 Kč |
| 250 | 664,05168 Kč | 166 012,92 Kč |
| Unit Price without VAT: | 947,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,64440 Kč |

