Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MC19MOSGR

DigiKey Part Number
708-3149-ND
Manufacturer
Manufacturer Product Number
MC19MOSGR
Description
SW CAPACITIVE SPST-NO 10MA 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MC19MOSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
50,000,000 Cycles
Electrical Life
50,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1922,23000 Kč922,23 Kč
10795,61400 Kč7 956,14 Kč
25750,01480 Kč18 750,37 Kč
50717,20760 Kč35 860,38 Kč
Manufacturers Standard Package
Unit Price without VAT:922,23000 Kč
Unit Price with VAT:1 115,89830 Kč