


MC19MCSGR | |
|---|---|
DigiKey Part Number | 708-3143-ND |
Manufacturer | |
Manufacturer Product Number | MC19MCSGR |
Description | SW CAPACITIVE SPST-NC 10MA 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MC19MCSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,07000 Kč | 662,07 Kč |
| 10 | 571,16700 Kč | 5 711,67 Kč |
| 25 | 538,46440 Kč | 13 461,61 Kč |
| 50 | 514,93400 Kč | 25 746,70 Kč |
| 100 | 492,39260 Kč | 49 239,26 Kč |
| 250 | 464,03564 Kč | 116 008,91 Kč |
| Unit Price without VAT: | 662,07000 Kč |
|---|---|
| Unit Price with VAT: | 801,10470 Kč |

