


MC19LOBRG | |
|---|---|
DigiKey Part Number | 708-3134-ND |
Manufacturer | |
Manufacturer Product Number | MC19LOBRG |
Description | SW CAPACITIVE SPST-NO 10MA 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MC19LOBRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,82000 Kč | 656,82 Kč |
| 10 | 566,71500 Kč | 5 667,15 Kč |
| 25 | 534,28160 Kč | 13 357,04 Kč |
| 50 | 510,93600 Kč | 25 546,80 Kč |
| 100 | 488,57100 Kč | 48 857,10 Kč |
| 250 | 460,43324 Kč | 115 108,31 Kč |
| Unit Price without VAT: | 656,82000 Kč |
|---|---|
| Unit Price with VAT: | 794,75220 Kč |

