


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,28000 Kč | 784,28 Kč |
| 10 | 676,68200 Kč | 6 766,82 Kč |
| 25 | 637,93600 Kč | 15 948,40 Kč |
| 50 | 610,04640 Kč | 30 502,32 Kč |
| 100 | 583,32020 Kč | 58 332,02 Kč |
| 250 | 549,70664 Kč | 137 426,66 Kč |
| Unit Price without VAT: | 784,28000 Kč |
|---|---|
| Unit Price with VAT: | 948,97880 Kč |


