LED Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator
Bulgin Indicators Available at Digi-Key

LH1050BS

DigiKey Part Number
1091-1078-ND
Manufacturer
Manufacturer Product Number
LH1050BS
Description
HLDR INDICATOR PNL BLK T1 3/4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
LED
Manufacturer
Bulgin
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.315" (8.00mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1276,75000 Kč276,75 Kč
10214,83300 Kč2 148,33 Kč
100178,81090 Kč17 881,09 Kč
500163,15466 Kč81 577,33 Kč
1 000158,07822 Kč158 078,22 Kč
Manufacturers Standard Package
Unit Price without VAT:276,75000 Kč
Unit Price with VAT:334,86750 Kč