

LH1048BWL37028 | |
---|---|
DigiKey Part Number | LH1048BWL37028-ND |
Manufacturer | |
Manufacturer Product Number | LH1048BWL37028 |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184,35000 Kč | 184,35 Kč |
10 | 140,68600 Kč | 1 406,86 Kč |
100 | 115,19200 Kč | 11 519,20 Kč |
500 | 104,08502 Kč | 52 042,51 Kč |
1 000 | 100,48059 Kč | 100 480,59 Kč |
2 000 | 97,43389 Kč | 194 867,78 Kč |
Unit Price without VAT: | 184,35000 Kč |
---|---|
Unit Price with VAT: | 223,06350 Kč |