LED Panel Indicator Green Diffused 125V ~ 250V Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 125V ~ 250V Quick Connect - 0.250" (6.3mm)
Bulgin Indicators Available at Digi-Key

LE177C5G

DigiKey Part Number
1091-1122-ND
Manufacturer
Manufacturer Product Number
LE177C5G
Description
LED PNL IND GREEN DIFF 14.60MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 125V ~ 250V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Bulgin
Voltage
125V ~ 250V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Size
14.60mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Termination Style
Quick Connect - 0.250" (6.3mm)
Lens Color
Green
Base Product Number
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,17000 Kč477,17 Kč
10380,15400 Kč3 801,54 Kč
100323,92350 Kč32 392,35 Kč
500299,54712 Kč149 773,56 Kč
Manufacturers Standard Package
Unit Price without VAT:477,17000 Kč
Unit Price with VAT:577,37570 Kč