Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
H8800VABB
H8800VABB
Bulgin and Arcoelectric Switches Available at Digi-Key

H8800VABB

DigiKey Part Number
708-2505-ND
Manufacturer
Manufacturer Product Number
H8800VABB
Description
SWITCH ROCKER SPST 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 6.80mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
10104,40200 Kč1 044,02 Kč
2598,44720 Kč2 461,18 Kč
5094,16760 Kč4 708,38 Kč
10090,06880 Kč9 006,88 Kč
25084,91172 Kč21 227,93 Kč
50081,20010 Kč40 600,05 Kč
1 00077,64409 Kč77 644,09 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč