


H8553VBBR3-551W | |
|---|---|
DigiKey Part Number | H8553VBBR3-551W-ND |
Manufacturer | |
Manufacturer Product Number | H8553VBBR3-551W |
Description | SWITCH ROCKER DPST 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.30mm x 12.90mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 10 | 223,86000 Kč | 2 238,60 Kč |
| 25 | 211,08880 Kč | 5 277,22 Kč |
| 50 | 201,89580 Kč | 10 094,79 Kč |
| 100 | 193,08290 Kč | 19 308,29 Kč |
| 250 | 182,00144 Kč | 45 500,36 Kč |
| 500 | 174,02512 Kč | 87 012,56 Kč |
| 1 000 | 166,38290 Kč | 166 382,90 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |


