


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Green | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.30mm x 12.90mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,91000 Kč | 310,91 Kč |
| 10 | 268,40900 Kč | 2 684,09 Kč |
| 25 | 253,08840 Kč | 6 327,21 Kč |
| 50 | 242,05400 Kč | 12 102,70 Kč |
| 100 | 231,48470 Kč | 23 148,47 Kč |
| 250 | 218,19000 Kč | 54 547,50 Kč |
| 500 | 208,62150 Kč | 104 310,75 Kč |
| 1 000 | 199,45317 Kč | 199 453,17 Kč |
| Unit Price without VAT: | 310,91000 Kč |
|---|---|
| Unit Price with VAT: | 376,20110 Kč |


