Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
H8553VBBA3-551W
H8553VBBA3-551W
Bulgin and Arcoelectric Switches Available at Digi-Key

H8553VBBA3-551W

DigiKey Part Number
1091-1063-ND
Manufacturer
Manufacturer Product Number
H8553VBBA3-551W
Description
SWITCH ROCKER DPST 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Amber
Actuator Marking
O -
Illumination Type, Color
Neon, Amber
Illumination Voltage (Nominal)
250 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,33000 Kč259,33 Kč
10223,86000 Kč2 238,60 Kč
25211,08880 Kč5 277,22 Kč
50201,89580 Kč10 094,79 Kč
100193,08290 Kč19 308,29 Kč
250182,00144 Kč45 500,36 Kč
500174,02512 Kč87 012,56 Kč
1 000166,38290 Kč166 382,90 Kč
Manufacturers Standard Package
Unit Price without VAT:259,33000 Kč
Unit Price with VAT:313,78930 Kč