Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

H8550VBBB

DigiKey Part Number
1091-1061-ND
Manufacturer
Manufacturer Product Number
H8550VBBB
Description
SWITCH ROCKER DPST 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
H8550VBBB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,85000 Kč139,85 Kč
10120,69700 Kč1 206,97 Kč
25113,81760 Kč2 845,44 Kč
50108,87040 Kč5 443,52 Kč
100104,12700 Kč10 412,70 Kč
25098,16312 Kč24 540,78 Kč
50093,86988 Kč46 934,94 Kč
1 00089,75742 Kč89 757,42 Kč
Manufacturers Standard Package
Unit Price without VAT:139,85000 Kč
Unit Price with VAT:169,21850 Kč