



H8550VBAAA | |
|---|---|
DigiKey Part Number | 708-3084-ND |
Manufacturer | |
Manufacturer Product Number | H8550VBAAA |
Description | SWITCH ROCKER DPST 15A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H8550VBAAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 47,74900 Kč | 477,49 Kč |
| 25 | 45,02800 Kč | 1 125,70 Kč |
| 50 | 43,07520 Kč | 2 153,76 Kč |
| 100 | 41,20230 Kč | 4 120,23 Kč |
| 250 | 38,84964 Kč | 9 712,41 Kč |
| 500 | 37,15554 Kč | 18 577,77 Kč |
| 1 000 | 35,53282 Kč | 35 532,82 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



