Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

H8503VBBG2-551W-B

DigiKey Part Number
1091-1219-ND
Manufacturer
Manufacturer Product Number
H8503VBBG2-551W-B
Description
SWITCH ROCKER SPST 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Green
Series
Actuator Marking
O -
Packaging
Bulk
Illumination Type, Color
Neon, Green
Part Status
Active
Illumination Voltage (Nominal)
125 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Circuit
Features
Antimicrobial
Switch Function
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100246,27710 Kč24 627,71 Kč
Unit Price without VAT:246,27710 Kč
Unit Price with VAT:297,99529 Kč