


Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP40 |
Type Standard | Features Antimicrobial |
Circuit | Panel Cutout Dimensions Rectangular - 19.30mm x 12.90mm |
Switch Function On-Off | Electrical Life 10,000 Cycles |
Current Rating (Amps) 12A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 248,25760 Kč | 24 825,76 Kč |
| Unit Price without VAT: | 248,25760 Kč |
|---|---|
| Unit Price with VAT: | 300,39170 Kč |

