




FX0461 | |
|---|---|
DigiKey Part Number | 708-2503-ND |
Manufacturer | |
Manufacturer Product Number | FX0461 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 5 | 214,01200 Kč | 1 070,06 Kč |
| 10 | 197,48600 Kč | 1 974,86 Kč |
| 50 | 163,72560 Kč | 8 186,28 Kč |
| 100 | 150,95460 Kč | 15 095,46 Kč |
| 250 | 135,49252 Kč | 33 873,13 Kč |
| 500 | 124,77768 Kč | 62 388,84 Kč |
| 1 000 | 114,83344 Kč | 114 833,44 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |


