FX0331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX0331

FX0331

DigiKey Part Number
708-3078-ND
Manufacturer
Manufacturer Product Number
FX0331
Description
FUSE HLDR BASE MNT FOR 6.3X25MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 13 A 250V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FX0331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1" L (6.35mm x 25.4mm)
Current Rating (Amps)
13 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Horizontal and Vertical
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 072
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,85000 Kč136,85 Kč
5113,52400 Kč567,62 Kč
10104,77500 Kč1 047,75 Kč
5086,89020 Kč4 344,51 Kč
10080,13090 Kč8 013,09 Kč
25071,95432 Kč17 988,58 Kč
50066,29106 Kč33 145,53 Kč
1 00061,03794 Kč61 037,94 Kč
Manufacturers Standard Package
Unit Price without VAT:136,85000 Kč
Unit Price with VAT:165,58850 Kč