Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line)
Bulgin Fuse Holders Available at Digi-Key

FX0180/BK

DigiKey Part Number
708-1891-ND
Manufacturer
Manufacturer Product Number
FX0180/BK
Description
FUSE HOLDER CART 50V 10A IN LINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FX0180/BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Screw Terminal
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
10 A
Contact Finish
Nickel
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,34000 Kč198,34 Kč
5164,63400 Kč823,17 Kč
10151,89100 Kč1 518,91 Kč
50125,95060 Kč6 297,53 Kč
100116,13590 Kč11 613,59 Kč
250104,25748 Kč26 064,37 Kč
50099,49116 Kč49 745,58 Kč
Manufacturers Standard Package
Unit Price without VAT:198,34000 Kč
Unit Price with VAT:239,99140 Kč