




DX1093/RD | |
|---|---|
DigiKey Part Number | 708-2477-ND |
Manufacturer | |
Manufacturer Product Number | DX1093/RD |
Description | LED PNL IND RED 5MM PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 2V 30mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | DX1093/RD Models |
Category | Current 30mA |
Manufacturer Bulgin | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Red | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Ingress Protection IP66 |
Voltage 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,16000 Kč | 546,16 Kč |
| 10 | 437,72400 Kč | 4 377,24 Kč |
| 100 | 374,89620 Kč | 37 489,62 Kč |
| 500 | 347,67648 Kč | 173 838,24 Kč |
| Unit Price without VAT: | 546,16000 Kč |
|---|---|
| Unit Price with VAT: | 660,85360 Kč |



