




DX1091/GN | |
|---|---|
DigiKey Part Number | 708-2472-ND |
Manufacturer | |
Manufacturer Product Number | DX1091/GN |
Description | LED PNL IND GREEN 5MM PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2V 25mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | DX1091/GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,99000 Kč | 528,99 Kč |
| 10 | 423,77900 Kč | 4 237,79 Kč |
| 100 | 362,88310 Kč | 36 288,31 Kč |
| 500 | 336,50024 Kč | 168 250,12 Kč |
| Unit Price without VAT: | 528,99000 Kč |
|---|---|
| Unit Price with VAT: | 640,07790 Kč |


