DX06WR024N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 50
Unit Price: 93,23000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 107,14230 Kč
Datasheet
New Product
LED Panel Indicator Red Diffused 24V Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX06WR024N

DigiKey Part Number
708-DX06WR024N-ND
Manufacturer
Manufacturer Product Number
DX06WR024N
Description
DX SERIES, 6MM DIAMETER, WIRE LE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
7.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1081,05200 Kč810,52 Kč
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč