


DX0505/RD/12 | |
|---|---|
DigiKey Part Number | 708-2466-ND |
Manufacturer | |
Manufacturer Product Number | DX0505/RD/12 |
Description | LED PNL IND RED SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V 30mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | DX0505/RD/12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.48" (12.10mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,04000 Kč | 754,04 Kč |
| 10 | 613,79300 Kč | 6 137,93 Kč |
| 100 | 532,86410 Kč | 53 286,41 Kč |
| Unit Price without VAT: | 754,04000 Kč |
|---|---|
| Unit Price with VAT: | 912,38840 Kč |


