Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Bulgin and Arcoelectric Switches Available at Digi-Key

C936KB

DigiKey Part Number
1091-1046-ND
Manufacturer
Manufacturer Product Number
C936KB
Description
SWITCH PUSH SPST-NO 0.5A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA (AC), 250mA (DC)
Mfr
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
250 V
Packaging
Bulk
Actuator Type
Round, Button
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Panel Mount, Rear
Color - Actuator/Cap
Black
Type
Standard
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Ingress Protection
IP40
Switch Function
Off-Mom
Panel Cutout Dimensions
Circular - 12.70mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,45000 Kč459,45 Kč
10396,54600 Kč3 965,46 Kč
25373,87240 Kč9 346,81 Kč
50357,55080 Kč17 877,54 Kč
100341,91970 Kč34 191,97 Kč
250322,25584 Kč80 563,96 Kč
500308,10164 Kč154 050,82 Kč
Manufacturers Standard Package
Unit Price without VAT:459,45000 Kč
Unit Price with VAT:555,93450 Kč