
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,38000 Kč | 420,38 Kč |
| 10 | 362,76100 Kč | 3 627,61 Kč |
| 25 | 342,01560 Kč | 8 550,39 Kč |
| 50 | 327,09420 Kč | 16 354,71 Kč |
| 100 | 312,80090 Kč | 31 280,09 Kč |
| 250 | 294,81612 Kč | 73 704,03 Kč |
| 500 | 281,87170 Kč | 140 935,85 Kč |
| Unit Price without VAT: | 420,38000 Kč |
|---|---|
| Unit Price with VAT: | 508,65980 Kč |


