New Product
Rocker Switch DPST 30A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C7510T250R

DigiKey Part Number
708-C7510T250R-ND
Manufacturer
Manufacturer Product Number
C7510T250R
Description
ILLUMINATED RED WATERPROOF ON-OF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 30A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
250 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1390,77000 Kč390,77 Kč
10337,31200 Kč3 373,12 Kč
25318,02720 Kč7 950,68 Kč
50304,16020 Kč15 208,01 Kč
100290,86850 Kč29 086,85 Kč
250274,14904 Kč68 537,26 Kč
500262,11678 Kč131 058,39 Kč
Manufacturers Standard Package
Unit Price without VAT:390,77000 Kč
Unit Price with VAT:472,83170 Kč