




Category | Current Rating (Amps) 16A (AC) |
Mfr | Voltage Rating - AC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Green |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 25.00mm Dia |
Switch Function On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,81000 Kč | 336,81 Kč |
| 10 | 290,59100 Kč | 2 905,91 Kč |
| 25 | 273,99040 Kč | 6 849,76 Kč |
| 50 | 262,04240 Kč | 13 102,12 Kč |
| 100 | 250,59850 Kč | 25 059,85 Kč |
| 250 | 236,20232 Kč | 59 050,58 Kč |
| 500 | 225,84062 Kč | 112 920,31 Kč |
| Unit Price without VAT: | 336,81000 Kč |
|---|---|
| Unit Price with VAT: | 407,54010 Kč |


