Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
C7001AFBB
C7001AFBB
Bulgin and Arcoelectric Switches Available at Digi-Key

C7001AFBB

DigiKey Part Number
1091-1040-ND
Manufacturer
Manufacturer Product Number
C7001AFBB
Description
SWITCH PUSH SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Standard
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 25.00mm Dia
Switch Function
Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,74000 Kč300,74 Kč
10259,54700 Kč2 595,47 Kč
25244,71840 Kč6 117,96 Kč
50234,05300 Kč11 702,65 Kč
100223,83170 Kč22 383,17 Kč
250210,97840 Kč52 744,60 Kč
500203,82080 Kč101 910,40 Kč
Manufacturers Standard Package
Unit Price without VAT:300,74000 Kč
Unit Price with VAT:363,89540 Kč