


Category | Actuator Type Flat |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection Splash Proof |
Mounting Type Panel Mount, Snap-In | Features Antimicrobial |
Circuit | Panel Cutout Dimensions Rectangular - 30.10mm x 22.20mm |
Switch Function | Approval Agency CSA, ENEC, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 277 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 217,38520 Kč | 21 738,52 Kč |
| Unit Price without VAT: | 217,38520 Kč |
|---|---|
| Unit Price with VAT: | 263,03609 Kč |

