


Category | Voltage Rating - AC 277 V |
Mfr | Actuator Type Flat |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection Splash Proof |
Circuit | Panel Cutout Dimensions Rectangular - 30.10mm x 22.20mm |
Switch Function | Approval Agency CSA, ENEC, UL |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 113,00810 Kč | 22 601,62 Kč |
| Unit Price without VAT: | 113,00810 Kč |
|---|---|
| Unit Price with VAT: | 136,73980 Kč |


