
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Snap-In | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Actuator Type | Concave (Curved) - Illuminated | |
| Color - Actuator/Cap | Red | |
| Actuator Marking | No Marking | |
| Illumination Type, Color | Neon, Red | |
| Illumination Voltage (Nominal) | 125 VAC | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | Rectangular - 28.60mm x 14.10mm | |
| Operating Temperature | - | |
| Approval Agency | CSA, UL | |
| Mechanical Life | - | |
| Electrical Life | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 144,59550 Kč | 14 459,55 Kč | 
| Unit Price without VAT: | 144,59550 Kč | 
|---|---|
| Unit Price with VAT: | 174,96056 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic