Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
1091-1031-ND
1091-1031-ND
Bulgin and Arcoelectric Switches Available at Digi-Key

C3970BA

DigiKey Part Number
1091-1031-ND
Manufacturer
Manufacturer Product Number
C3970BA
Description
SWITCH TOGGLE DPDT 16A 125V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
36 V
Series
Actuator Type
Standard Round
Packaging
Bulk
Actuator Length
17.50mm
Part Status
Active
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Circular - 12.70mm Dia
Switch Function
Bushing Thread
15/32-32
Current Rating (Amps)
16A (AC), 14A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,26000 Kč401,26 Kč
10346,26400 Kč3 462,64 Kč
25326,48040 Kč8 162,01 Kč
50312,23600 Kč15 611,80 Kč
100298,59240 Kč29 859,24 Kč
250281,42580 Kč70 356,45 Kč
500269,07266 Kč134 536,33 Kč
Manufacturers Standard Package
Unit Price without VAT:401,26000 Kč
Unit Price with VAT:485,52460 Kč