



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Amber | |
Actuator Marking | O I | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.30mm x 22.40mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 10 | 150,51400 Kč | 1 505,14 Kč |
| 25 | 141,92960 Kč | 3 548,24 Kč |
| 50 | 135,75620 Kč | 6 787,81 Kč |
| 100 | 129,83900 Kč | 12 983,90 Kč |
| 250 | 122,39652 Kč | 30 599,13 Kč |
| 500 | 117,03950 Kč | 58 519,75 Kč |
| 1 000 | 111,90800 Kč | 111 908,00 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |


