C1571ABBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1571ABBB
Bulgin and Arcoelectric Switches Available at Digi-Key

C1571ABBB

DigiKey Part Number
C1571ABBB-ND
Manufacturer
Manufacturer Product Number
C1571ABBB
Description
SWITCH ROCKER DPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 22.20mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,16000 Kč376,16 Kč
10324,57000 Kč3 245,70 Kč
25306,03320 Kč7 650,83 Kč
50292,68340 Kč14 634,17 Kč
100279,89340 Kč27 989,34 Kč
250263,80872 Kč65 952,18 Kč
500252,23036 Kč126 115,18 Kč
Manufacturers Standard Package
Unit Price without VAT:376,16000 Kč
Unit Price with VAT:455,15360 Kč